2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 230mA DCR 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 230mA DCR 1Ohm
Bourns Magnetic Capabilities

SRF3216-102Y

DigiKey Part Number
SRF3216-102YTR-ND - Tape & Reel (TR)
SRF3216-102YCT-ND - Cut Tape (CT)
SRF3216-102YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF3216-102Y
Description
CMC 230MA 2LN 1 KOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1 kOhms @ 100 MHz 230mA DCR 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
SRF3216-102Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
1Ohm
Manufacturer
Bourns Inc.
Voltage Rating - DC
50V
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Lines
2
Height (Max)
0.087" (2.20mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
230mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.802
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,38200 €3,82 €
250,35440 €8,86 €
500,33380 €16,69 €
1000,31480 €31,48 €
2500,29124 €72,81 €
5000,27458 €137,29 €
1.0000,25891 €258,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24414 €488,28 €
4.0000,23022 €920,88 €
6.0000,22246 €1.334,76 €
10.0000,21307 €2.130,70 €
14.0000,20710 €2.899,40 €
20.0000,20097 €4.019,40 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,54990 €