Direct
Upgrade
Direct
Direct
Upgrade
Upgrade

CRCW2512300RJNTG | |
|---|---|
DigiKey Part Number | CRCW2512300RJNTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512300RJNTG |
Description | RES SMD 300 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512300RJNTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512300RJNEG | Vishay Dale | 3.073 | 541-300XCT-ND | 0,23000 € | Direct |
| CRCW2512300RJNEGHP | Vishay Dale | 693 | 541-300RACT-ND | 0,64000 € | Upgrade |
| ERJ-1TYJ301U | Panasonic Industry | 61.843 | PT300XCT-ND | 0,47000 € | Direct |
| RMCF2512JT300R | Stackpole Electronics Inc | 43.759 | RMCF2512JT300RCT-ND | 0,19000 € | Direct |
| ERJ-S1TJ301U | Panasonic Industry | 0 | ERJ-S1TJ301U-ND | 0,14261 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11487 € | 229,74 € |
| Unit Price without VAT: | 0,11487 € |
|---|---|
| Unit Price with VAT: | 0,13440 € |







