Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S1TJ301U | |
|---|---|
DigiKey Part Number | ERJ-S1TJ301U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S1TJ301U |
Description | RES 300 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S1TJ301U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ301U | Panasonic Industry | 61.843 | PT300XCT-ND | 0,47000 € | Similar |
| CR2512-JW-301ELF | Bourns Inc. | 3.336 | 118-CR2512-JW-301ELFCT-ND | 0,20000 € | Direct |
| CRCW2512300RJNEG | Vishay Dale | 3.073 | 541-300XCT-ND | 0,23000 € | Similar |
| CRCW2512300RJNEGHP | Vishay Dale | 693 | 541-300RACT-ND | 0,64000 € | Similar |
| CRCW2512300RJNEH | Vishay Dale | 0 | CRCW2512300RJNEH-ND | 0,04282 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14261 € | 570,44 € |
| Unit Price without VAT: | 0,14261 € |
|---|---|
| Unit Price with VAT: | 0,16685 € |







