
CRCW2512220RJNEGHP | |
|---|---|
DigiKey Part Number | 541-220RATR-ND - Tape & Reel (TR) 541-220RACT-ND - Cut Tape (CT) 541-220RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512220RJNEGHP |
Description | RES SMD 220 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512220RJNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512220RFKEHHP | Vishay Dale | 285 | 541-CRCW2512220RFKEHHPCT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,32880 € | 8,22 € |
| 50 | 0,29600 € | 14,80 € |
| 100 | 0,26980 € | 26,98 € |
| 250 | 0,24332 € | 60,83 € |
| 500 | 0,22800 € | 114,00 € |
| 1.000 | 0,21583 € | 215,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19837 € | 396,74 € |
| 4.000 | 0,19095 € | 763,80 € |
| 6.000 | 0,18734 € | 1.124,04 € |
| 10.000 | 0,18342 € | 1.834,20 € |
| 14.000 | 0,18117 € | 2.536,38 € |
| 20.000 | 0,17905 € | 3.581,00 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

