
CRCW2512220RFKEHHP | |
|---|---|
DigiKey Part Number | 541-CRCW2512220RFKEHHPTR-ND - Tape & Reel (TR) 541-CRCW2512220RFKEHHPCT-ND - Cut Tape (CT) 541-CRCW2512220RFKEHHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512220RFKEHHP |
Description | CRCW2512-HP 100 220R 1% E82 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512220RFKEHHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGP2512F220R | TE Connectivity Passive Product | 8.295 | A130713CT-ND | 0,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,32920 € | 8,23 € |
| 50 | 0,29600 € | 14,80 € |
| 100 | 0,26990 € | 26,99 € |
| 250 | 0,24344 € | 60,86 € |
| 500 | 0,22814 € | 114,07 € |
| 1.000 | 0,21597 € | 215,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19108 € | 764,32 € |
| 8.000 | 0,18517 € | 1.481,36 € |
| 12.000 | 0,18229 € | 2.187,48 € |
| 20.000 | 0,17916 € | 3.583,20 € |
| 28.000 | 0,17737 € | 4.966,36 € |
| 40.000 | 0,17568 € | 7.027,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,74880 € |

