CRCW12064K99FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4.530
Unit Price: 0,16000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 16.868
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01849 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01745 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02334 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 32.619
Unit Price: 0,09000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01917 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 2.410
Unit Price: 0,15000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03066 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 10.957
Unit Price: 0,08000 €
Datasheet
4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12064K99FKEBC

DigiKey Part Number
CRCW12064K99FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW12064K99FKEBC
Description
RES 4.99K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12064K99FKEBC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG12064K99FKEAVishay Dale4.530541-RCG12064K99FKEACT-ND0,16000 €Direct
CRCW12064K99FKEBVishay Dale16.868541-CRCW12064K99FKEBCT-ND0,09000 €Upgrade
CRCW12064K99FKTBVishay Dale0CRCW12064K99FKTB-ND0,01849 €Upgrade
CRCW12064K99FKTCVishay Dale0CRCW12064K99FKTC-ND0,01745 €Upgrade
RCA12064K99FKEAVishay Dale0541-2246-2-ND0,02334 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00767 €383,50 €
Unit Price without VAT:0,00767 €
Unit Price with VAT:0,00897 €