
CRCW12064K99FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW12064K99FKEBTR-ND - Tape & Reel (TR) 541-CRCW12064K99FKEBCT-ND - Cut Tape (CT) 541-CRCW12064K99FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12064K99FKEB |
Description | RES SMD 4.99K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K99FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA12064K99FKEA | Vishay Dale | 0 | 541-2246-2-ND | 0,02334 € | Upgrade |
| CRCW12064K99FKEAC | Vishay Dale | 32.619 | 541-CRCW12064K99FKEACCT-ND | 0,09000 € | Similar |
| CRCW12064K99FKEBC | Vishay Dale | 0 | CRCW12064K99FKEBC-ND | 0,00767 € | Similar |
| RCG12064K99FKEA | Vishay Dale | 4.530 | 541-RCG12064K99FKEACT-ND | 0,16000 € | Similar |
| CRCW12064K99FHEAP | Vishay Dale | 0 | CRCW12064K99FHEAP-ND | 0,05766 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02270 € | 2,27 € |
| 250 | 0,01824 € | 4,56 € |
| 500 | 0,01572 € | 7,86 € |
| 1.000 | 0,01374 € | 13,74 € |
| 5.000 | 0,01058 € | 52,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00967 € | 96,70 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

