CRCW0805680RJNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 22.716
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 2.700
Unit Price: 0,18000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 4.340
Unit Price: 0,15000 €
Datasheet

Direct


Panasonic Industry
In Stock: 160.029
Unit Price: 0,09000 €
Datasheet

Direct


YAGEO
In Stock: 47.329
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00287 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 55.797
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 1.198
Unit Price: 0,12000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.000
Unit Price: 0,40000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 13.584
Unit Price: 0,34000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,03249 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,02419 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 4.497
Unit Price: 0,15000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02998 €
Datasheet
680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805680RJNTA

DigiKey Part Number
CRCW0805680RJNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0805680RJNTA
Description
RES SMD 680 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805680RJNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01661 €83,05 €
Manufacturers Standard Package
Unit Price without VAT:0,01661 €
Unit Price with VAT:0,01943 €