680 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WJ681V

DigiKey Part Number
P16952TR-ND - Tape & Reel (TR)
P16952CT-ND - Cut Tape (CT)
P16952DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WJ681V
Description
RES SMD 680 OHM 5% 1/2W 0805
Customer Reference
Detailed Description
680 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WJ681V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-UP6J681VPanasonic Industry3.49710-ERJ-UP6J681VCT-ND0,15000 €Similar
ERJ-P06F6800VPanasonic Industry2.66110-ERJ-P06F6800VCT-ND0,16000 €Parametric Equivalent
ERJ-P06J681VPanasonic Industry31.921P680ADCT-ND0,12000 €Parametric Equivalent
ERJ-P6WF6800VPanasonic Industry6.000P16883CT-ND0,36000 €Parametric Equivalent
CRCW0805680RFKEAHPVishay Dale18.472541-CRCW0805680RFKEAHPCT-ND0,15000 €Parametric Equivalent
In-Stock: 13.482
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,16900 €1,69 €
250,13800 €3,45 €
500,12060 €6,03 €
1000,10660 €10,66 €
2500,09244 €23,11 €
5000,08424 €42,12 €
1.0000,07778 €77,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,06486 €324,30 €
10.0000,06195 €619,50 €
15.0000,06053 €907,95 €
25.0000,05900 €1.475,00 €
35.0000,05811 €2.033,85 €
50.0000,05728 €2.864,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36270 €