CMF0710R000JKEB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,39089 €
Datasheet

Upgrade


Vishay Dale
In Stock: 21
Unit Price: 6,12000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 1,17386 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 4,08250 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,67151 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,85690 €
Datasheet

Upgrade


Vishay Dale
In Stock: 540
Unit Price: 1,50000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 2,85690 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,58922 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,64661 €
Datasheet

Upgrade


Vishay Dale
In Stock: 1.960
Unit Price: 1,14000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,39792 €
Datasheet

Upgrade


YAGEO
In Stock: 308
Unit Price: 0,11000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,05225 €
Datasheet
10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF0710R000JKEB

DigiKey Part Number
CMF0710R000JKEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF0710R000JKEB
Description
RES 10 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF0710R000JKEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30090 €300,90 €
Manufacturers Standard Package
Unit Price without VAT:0,30090 €
Unit Price with VAT:0,35205 €