
CPF110R000FKEE6 | |
|---|---|
DigiKey Part Number | CPF10.0CTR-ND - Tape & Reel (TR) CPF10.0CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF110R000FKEE6 |
Description | RESISTOR METAL FILM 1W 10.0 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF110R000FKEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74700 € | 7,47 € |
| 25 | 0,64000 € | 16,00 € |
| 50 | 0,57320 € | 28,66 € |
| 100 | 0,51640 € | 51,64 € |
| 250 | 0,45400 € | 113,50 € |
| 500 | 0,41500 € | 207,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38186 € | 381,86 € |
| 2.000 | 0,35370 € | 707,40 € |
| 3.000 | 0,33923 € | 1.017,69 € |
| 5.000 | 0,32287 € | 1.614,35 € |
| 7.000 | 0,31312 € | 2.191,84 € |
| 10.000 | 0,30360 € | 3.036,00 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |

