Upgrade
Similar
Similar

PHP01206E49R9BBT5 | |
|---|---|
DigiKey Part Number | PHP01206E49R9BBT5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PHP01206E49R9BBT5 |
Description | RES SMD 49.9 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHP01206E49R9BBT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09304 € | 546,52 € |
| Unit Price without VAT: | 1,09304 € |
|---|---|
| Unit Price with VAT: | 1,27886 € |



