
PCAN1206E49R9BST5 | |
|---|---|
DigiKey Part Number | 764-1134-2-ND - Tape & Reel (TR) 764-1134-1-ND - Cut Tape (CT) 764-1134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAN1206E49R9BST5 |
Description | RES SMD 49.9 OHM 0.1% 2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 2W Chip Resistor 1206 (3216 Metric) Flame Proof, Moisture Resistant, Safety Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PCAN1206E49R9BST5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.018" (0.46mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,25600 € | 12,56 € |
| 25 | 1,12640 € | 28,16 € |
| 50 | 1,05140 € | 52,57 € |
| 100 | 0,99190 € | 99,19 € |
| 250 | 0,93140 € | 232,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84562 € | 422,81 € |
| 1.000 | 0,81928 € | 819,28 € |
| 1.500 | 0,81111 € | 1.216,66 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |

