Direct
Similar
Similar
Similar

VY2472M49Y5US6UL0 | |
|---|---|
DigiKey Part Number | VY2472M49Y5US6UL0-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | VY2472M49Y5US6UL0 |
Description | CAP CER 4700PF 300/440VAC Y5U |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 300VAC/440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | VY2472M49Y5US6UL0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,11560 € | 1.213,80 € |
| Unit Price without VAT: | 0,11560 € |
|---|---|
| Unit Price with VAT: | 0,13525 € |




