C941U472MZVDAA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 0,07653 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,08409 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07653 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07653 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,11560 €
Datasheet
4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C941U472MZVDAA7317

DigiKey Part Number
C941U472MZVDAA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C941U472MZVDAA7317
Description
CAP CER 4700PF 440VAC Y5V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C941U472MZVDAA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.433" Dia (11.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,07653 €765,30 €
Unit Price without VAT:0,07653 €
Unit Price with VAT:0,08954 €