Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SFR2500001000FR500 | |
|---|---|
DigiKey Part Number | 56-SFR2500001000FR500TR-ND - Tape & Reel (TR) 56-SFR2500001000FR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR2500001000FR500 |
Description | RES 100 OHM 0.4W 1% AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR2500001000FR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07700 € | 0,77 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,05740 € | 2,87 € |
| 100 | 0,05080 € | 5,08 € |
| 250 | 0,04340 € | 10,85 € |
| 500 | 0,03878 € | 19,39 € |
| 1.000 | 0,03485 € | 34,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02786 € | 139,30 € |
| 10.000 | 0,02557 € | 255,70 € |
| 15.000 | 0,02439 € | 365,85 € |
| 25.000 | 0,02306 € | 576,50 € |
| 35.000 | 0,02227 € | 779,45 € |
| 50.000 | 0,02149 € | 1.074,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |




