
MBB0207VC1000FCT00 | |
|---|---|
DigiKey Part Number | 56-MBB0207VC1000FCT00CT-ND - Cut Tape (CT) 56-MBB0207VC1000FCT00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB0207VC1000FCT00 |
Description | MBB/SMA 0207-50 1% CECC 06 CT 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07320 € | 1,83 € |
| 50 | 0,06940 € | 3,47 € |
| 100 | 0,06540 € | 6,54 € |
| 250 | 0,06072 € | 15,18 € |
| 500 | 0,05748 € | 28,74 € |
| 1.000 | 0,05449 € | 54,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04864 € | 243,20 € |
| 10.000 | 0,04655 € | 465,50 € |
| 15.000 | 0,04544 € | 681,60 € |
| 25.000 | 0,04415 € | 1.103,75 € |
| 35.000 | 0,04336 € | 1.517,60 € |
| 50.000 | 0,04258 € | 2.129,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

