NTC Thermistor 5k Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTCC201E4502FT

DigiKey Part Number
56-NTCC201E4502FTTR-ND - Tape & Reel (TR)
56-NTCC201E4502FTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTCC201E4502FT
Description
NTC BARE DIE AG2 5K 1% TAPE E4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance in Ohms @ 25°C
5k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3435K
B25/100
-
Operating Temperature
-55°C ~ 175°C
Power - Max
50 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
500,81000 €40,50 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,64179 €1.283,58 €
4.0000,62020 €2.480,80 €
6.0000,60841 €3.650,46 €
10.0000,59439 €5.943,90 €
14.0000,58563 €8.198,82 €
Manufacturers Standard Package
Unit Price without VAT:0,64179 €
Unit Price with VAT:0,75089 €