
NTCC201E4472FT | |
|---|---|
DigiKey Part Number | 56-NTCC201E4472FTTR-ND - Tape & Reel (TR) 56-NTCC201E4472FTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTCC201E4472FT |
Description | NTC BARE DIE AG2 4.7K 1% TAPE E4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 4.7k Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 4.7k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 175°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,81000 € | 40,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64179 € | 1.283,58 € |
| 4.000 | 0,62020 € | 2.480,80 € |
| 6.000 | 0,60841 € | 3.650,46 € |
| 10.000 | 0,59439 € | 5.943,90 € |
| 14.000 | 0,58563 € | 8.198,82 € |
| Unit Price without VAT: | 0,64179 € |
|---|---|
| Unit Price with VAT: | 0,75089 € |




