Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBB02070C3321FC100 | |
|---|---|
DigiKey Part Number | BC3755CT-ND - Cut Tape (CT) BC3755TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MBB02070C3321FC100 |
Description | RES 3.32K OHM 0.6W 1% AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.6W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23360 € | 5,84 € |
| 50 | 0,22080 € | 11,04 € |
| 100 | 0,20870 € | 20,87 € |
| 250 | 0,19412 € | 48,53 € |
| 500 | 0,18420 € | 92,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17524 € | 175,24 € |
| 2.000 | 0,16720 € | 334,40 € |
| 3.000 | 0,16289 € | 488,67 € |
| 5.000 | 0,15789 € | 789,45 € |
| 7.000 | 0,15483 € | 1.083,81 € |
| 10.000 | 0,15179 € | 1.517,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |




