
CMF553K3200FHEB | |
|---|---|
DigiKey Part Number | CMF3.32KHFTR-ND - Tape & Reel (TR) CMF3.32KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF553K3200FHEB |
Description | RES 3.32K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF553K3200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,28440 € | 7,11 € |
| 50 | 0,25260 € | 12,63 € |
| 100 | 0,22590 € | 22,59 € |
| 250 | 0,19660 € | 49,15 € |
| 500 | 0,17820 € | 89,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16256 € | 162,56 € |
| 2.000 | 0,14928 € | 298,56 € |
| 3.000 | 0,14245 € | 427,35 € |
| 5.000 | 0,13473 € | 673,65 € |
| 7.000 | 0,13013 € | 910,91 € |
| 10.000 | 0,12563 € | 1.256,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

