Upgrade
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

K151K15X7RK53H5 | |
|---|---|
DigiKey Part Number | K151K15X7RK53H5-ND |
Manufacturer | |
Manufacturer Product Number | K151K15X7RK53H5 |
Description | CAP CER 150PF 200V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 200V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.157" L x 0.102" W (4.00mm x 2.60mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K151K15X7RL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K151K15X7RL53H5-ND | 0,10381 € | Upgrade |
| K151J15C0GK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K151J15C0GK53H5-ND | 0,09836 € | Similar |
| K151J15C0GL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K151J15C0GL53H5-ND | 0,09912 € | Similar |
| K151K15C0GK53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K151K15C0GK53H5-ND | 0,09836 € | Similar |
| K151K15C0GL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K151K15C0GL53H5-ND | 0,09912 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06206 € | 1.241,20 € |
| Unit Price without VAT: | 0,06206 € |
|---|---|
| Unit Price with VAT: | 0,07261 € |






