Similar

FG24C0G2W151JNT00 | |
|---|---|
DigiKey Part Number | FG24C0G2W151JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG24C0G2W151JNT00 |
Description | CAP CER 150PF 450V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 450V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG24C0G2W151JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.118" W (4.50mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K151J15C0GL53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K151J15C0GL53H5-ND | 0,09912 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07994 € | 39,97 € |
| Unit Price without VAT: | 0,07994 € |
|---|---|
| Unit Price with VAT: | 0,09353 € |


