
F339MX241031MFP2B0 | |
|---|---|
DigiKey Part Number | F339MX241031MFP2B0-ND |
Manufacturer | |
Manufacturer Product Number | F339MX241031MFP2B0 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233620104 | Vishay Beyschlag/Draloric/BC Components | 871 | BFC233620104-ND | 1,15000 € | Parametric Equivalent |
| F1778410M2FCB0 | Vishay Beyschlag/Draloric/BC Components | 745 | F1778410M2FCB0-ND | 1,13000 € | Parametric Equivalent |
| F1778410M3F0W0 | Vishay Beyschlag/Draloric/BC Components | 9.377 | 56-F1778410M3F0W0CT-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71900 € | 7,19 € |
| 50 | 0,56740 € | 28,37 € |
| 100 | 0,52060 € | 52,06 € |
| 500 | 0,44172 € | 220,86 € |
| 1.250 | 0,41041 € | 513,01 € |
| 2.500 | 0,39152 € | 978,80 € |
| 5.000 | 0,37598 € | 1.879,90 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |

