
F1778410M3F0W0 | |
|---|---|
DigiKey Part Number | 56-F1778410M3F0W0TR-ND - Tape & Reel (TR) 56-F1778410M3F0W0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | F1778410M3F0W0 |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.689" L x 0.197" W (17.50mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,30740 € | 15,37 € |
| 100 | 0,27830 € | 27,83 € |
| 500 | 0,22918 € | 114,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21192 € | 211,92 € |
| 2.000 | 0,19955 € | 399,10 € |
| 3.000 | 0,19336 € | 580,08 € |
| 5.000 | 0,18650 € | 932,50 € |
| 7.000 | 0,18248 € | 1.277,36 € |
| 10.000 | 0,17862 € | 1.786,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

