T60404E4623X121 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


VACUUMSCHMELZE
In Stock: 0
Unit Price: 4,38452 €
Image for T60404E4623X121 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60404E4623X121

DigiKey Part Number
2258-T60404E4623X121-ND
Manufacturer
Manufacturer Product Number
T60404E4623X121
Description
4623X121
Customer Reference
Detailed Description
40 A 1:2500 Current Sense Transformer 60Ohm 6.5 H Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Discontinued at DigiKey
Frequency Range
-
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
40 A
Inductance
6.5 H
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2500
Current Ratio
2500:1
DC Resistance (DCR)
60Ohm
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
1.331" L x 0.665" W (33.80mm x 16.90mm)
Height - Seated (Max)
1.413" (35.90mm)
Termination Style
Wire Leads
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes