
T60404E4624X101 | |
|---|---|
DigiKey Part Number | 2258-T60404E4624X101-ND |
Manufacturer | |
Manufacturer Product Number | T60404E4624X101 |
Description | 4624X101 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 A 1:2500 Current Sense Transformer 55Ohm 3 H Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency Range | - | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 60 A | |
Inductance | 3 H | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2500 | |
Current Ratio | 2500:1 | |
DC Resistance (DCR) | 55Ohm | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 1.201" L x 0.591" W (30.50mm x 15.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Termination Style | Wire Leads | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,38452 € | 21.922,60 € |
| Unit Price without VAT: | 4,38452 € |
|---|---|
| Unit Price with VAT: | 5,12989 € |

