7V-20.000MDHV-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 8.872
Unit Price: 0,82000 €
Datasheet

Similar


ECS Inc.
In Stock: 0
Unit Price: 0,33654 €
Datasheet

Similar


ILSI
In Stock: 2.987
Unit Price: 0,65000 €
Datasheet

Similar


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 4.328
Unit Price: 0,46000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 15.845
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 1.134
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 3.000
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 600.000
Unit Price: 0,16334 €
Datasheet
20 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-20.000MDHV-T

DigiKey Part Number
887-7V-20.000MDHV-TTR-ND - Tape & Reel (TR)
887-7V-20.000MDHV-TCT-ND - Cut Tape (CT)
887-7V-20.000MDHV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-20.000MDHV-T
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-20.000MDHV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28573 €857,19 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €