20 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCRG2-20M

DigiKey Part Number
644-STDCRG2-20MTR-ND - Tape & Reel (TR)
644-STDCRG2-20MCT-ND - Cut Tape (CT)
644-STDCRG2-20MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCRG2-20M
Description
CRYSTAL 20.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.328
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,39300 €3,93 €
250,37240 €9,31 €
500,35700 €17,85 €
1000,34220 €34,22 €
2500,32360 €80,90 €
5000,31020 €155,10 €
1.0000,29735 €297,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27810 €834,30 €
6.0000,26661 €1.599,66 €
9.0000,26011 €2.340,99 €
15.0000,25214 €3.782,10 €
21.0000,24704 €5.187,84 €
30.0000,24174 €7.252,20 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,53820 €