CMT-8116 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Triad Magnetics
In Stock: 0
Unit Price: 8,99000 €
Datasheet

Similar


Bourns Inc.
In Stock: 103
Unit Price: 10,73000 €
Datasheet
50 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMT-8116

DigiKey Part Number
237-1374-ND
Manufacturer
Manufacturer Product Number
CMT-8116
Description
CMC 50MH 2.3A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
50 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
CMT-8116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
450mOhm
Manufacturer
Triad Magnetics
Voltage Rating - AC
1500V (1.5kV)
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Bulk
Approval Agency
CSA, IEC, UL, VDE
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.550" L x 0.800" W (39.37mm x 20.32mm)
Number of Lines
2
Height (Max)
1.650" (41.91mm)
Inductance @ Frequency
50 mH @ 1 kHz
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
2.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMT-8116-BTriad Magnetics0CMT-8116-B-ND8,99000 €Direct
8116-RCBourns Inc.103M8911-ND10,73000 €Similar
Available To Order
Factory Stock: 132
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,99000 €8,99 €
Manufacturers Standard Package
Unit Price without VAT:8,99000 €
Unit Price with VAT:10,51830 €