
CMT-8116-B | |
|---|---|
DigiKey Part Number | CMT-8116-B-ND |
Manufacturer | |
Manufacturer Product Number | CMT-8116-B |
Description | CMC 50MH 2.3A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2.3A DCR 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8116-B Models |
Category | DC Resistance (DCR) (Max) 450mOhm |
Manufacturer Triad Magnetics | Voltage Rating - AC 1500V (1.5kV) |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Approval Agency CSA, IEC, UL, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.550" L x 0.800" W (39.37mm x 20.32mm) |
Number of Lines 2 | Height (Max) 1.650" (41.91mm) |
Inductance @ Frequency 50 mH @ 1 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 2.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,99000 € | 8,99 € |
| Unit Price without VAT: | 8,99000 € |
|---|---|
| Unit Price with VAT: | 10,51830 € |

