36V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R30-360

DigiKey Part Number
364-1780-ND
Manufacturer
Manufacturer Product Number
L6R30-360
Description
AC/DC WALL MOUNT ADAPTER 36V 30W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
36V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
36V
Current - Output (Max)
830mA
Power (Watts)
30 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.80" L x 1.70" W x 1.30" H (71.1mm x 43.2mm x 33.0mm)
Approval Agency
cUL, FCC, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
18,36000 €8,36 €
57,68600 €38,43 €
107,41300 €74,13 €
257,06760 €176,69 €
506,81680 €340,84 €
1006,57510 €657,51 €
3006,20930 €1.862,79 €
5006,04624 €3.023,12 €
Manufacturers Standard Package
Unit Price without VAT:8,36000 €
Unit Price with VAT:9,78120 €