
L6R24-360 | |
|---|---|
DigiKey Part Number | 364-1777-ND |
Manufacturer | |
Manufacturer Product Number | L6R24-360 |
Description | AC/DC WALL MOUNT ADAPTER 36V 25W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36V 25 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.80" L x 1.70" W x 1.30" H (71.1mm x 43.2mm x 33.0mm) | |
Approval Agency | cUL, FCC, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 5 | 8,63600 € | 43,18 € |
| 10 | 8,32900 € | 83,29 € |
| 25 | 7,94040 € | 198,51 € |
| 50 | 7,65860 € | 382,93 € |
| 100 | 7,38700 € | 738,70 € |
| 300 | 6,97607 € | 2.092,82 € |
| 500 | 6,79288 € | 3.396,44 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 10,98630 € |


