Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L6R160D-240 | |
|---|---|
DigiKey Part Number | 2103-L6R160D-240-ND |
Manufacturer | |
Manufacturer Product Number | L6R160D-240 |
Description | AC/DC DESKTOP ADAPTER 24V 158W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer Tri-Mag, LLC | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.89" L x 2.91" W x 1.65" H (175.0mm x 74.0mm x 42.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, cULus, EN, FCC, TUV |
Voltage - Output 24V | Standard Number 62368-1 |
Current - Output (Max) 6.67A | Weight 1.543 lb (700.0 g) |
Power (Watts) 160 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R160D-240-C6 | Tri-Mag, LLC | 0 | L6R160D-240-C6-ND | 85,59575 € | Parametric Equivalent |
| L6R200D-240 | Tri-Mag, LLC | 167 | 364-1310-ND | 103,47000 € | Parametric Equivalent |
| L6R200D-240-C6 | Tri-Mag, LLC | 0 | L6R200D-240-C6-ND | 99,12790 € | Parametric Equivalent |
| L6R200DM-240-C14 | Tri-Mag, LLC | 0 | 364-1612-ND | 116,13908 € | Parametric Equivalent |
| PPL200U-240 | Phihong USA | 35 | 993-1474-ND | 66,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 93,38615 € | 18.677,23 € |
| Unit Price without VAT: | 93,38615 € |
|---|---|
| Unit Price with VAT: | 109,26180 € |


















