


TVN 5-2415WI | |
|---|---|
DigiKey Part Number | 1951-1869-ND |
Manufacturer | |
Manufacturer Product Number | TVN 5-2415WI |
Description | DC DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 208mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TVN 5-2415WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 208mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 10 Leads | |
Size / Dimension | 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 € | 51,10 € |
| 5 | 49,20400 € | 246,02 € |
| 10 | 48,40400 € | 484,04 € |
| 30 | 47,16233 € | 1.414,87 € |
| 50 | 46,59500 € | 2.329,75 € |
| 100 | 45,83550 € | 4.583,55 € |
| Unit Price without VAT: | 51,10000 € |
|---|---|
| Unit Price with VAT: | 59,78700 € |








