Parametric Equivalent
Similar

TC4S584F,LF | |
|---|---|
DigiKey Part Number | TC4S584FLFTR-ND - Tape & Reel (TR) TC4S584FLFCT-ND - Cut Tape (CT) TC4S584FLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4S584F,LF |
Description | IC INVERT SCHMITT 1CH 1-INP SMV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SMV |
Datasheet | Datasheet |
EDA/CAD Models | TC4S584F,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.1V ~ 3.3V | |
Input Logic Level - High | 3.35V ~ 10.6V | |
Max Propagation Delay @ V, Max CL | 120ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,08840 € | 2,21 € |
| 100 | 0,07490 € | 7,49 € |
| 250 | 0,06860 € | 17,15 € |
| 500 | 0,06478 € | 32,39 € |
| 1.000 | 0,06164 € | 61,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05602 € | 168,06 € |
| 6.000 | 0,05418 € | 325,08 € |
| 9.000 | 0,05325 € | 479,25 € |
| 15.000 | 0,05223 € | 783,45 € |
| 21.000 | 0,05163 € | 1.084,23 € |
| 30.000 | 0,05105 € | 1.531,50 € |
| 75.000 | 0,04982 € | 3.736,50 € |
| 150.000 | 0,04907 € | 7.360,50 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |












