
SSM6H19NU,LF | |
|---|---|
DigiKey Part Number | SSM6H19NULFTR-ND - Tape & Reel (TR) SSM6H19NULFCT-ND - Cut Tape (CT) SSM6H19NULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6H19NU,LF |
Description | MOSFET N-CH 40V 2A 6UDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 2A (Ta) 1W (Ta) Surface Mount 6-UDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SSM6H19NU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 185mOhm @ 1A, 8V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 4.2 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 130 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 100 | 0,16840 € | 16,84 € |
| 500 | 0,12640 € | 63,20 € |
| 1.000 | 0,11282 € | 112,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09268 € | 278,04 € |
| 6.000 | 0,08422 € | 505,32 € |
| 9.000 | 0,07991 € | 719,19 € |
| 15.000 | 0,07507 € | 1.126,05 € |
| 21.000 | 0,07220 € | 1.516,20 € |
| 30.000 | 0,06941 € | 2.082,30 € |
| 75.000 | 0,06562 € | 4.921,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |










