
HN1B04FU-GR,LF | |
|---|---|
DigiKey Part Number | 264-HN1B04FU-GR,LFTR-ND - Tape & Reel (TR) 264-HN1B04FU-GR,LFCT-ND - Cut Tape (CT) 264-HN1B04FU-GR,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN1B04FU-GR,LF |
Description | TRANS NPN/PNP 50V 150MA US6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 50V 150mA 150MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | HN1B04FU-GR,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 6V |
Manufacturer Toshiba Semiconductor and Storage | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature 125°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package US6 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HN1B04FU-GR,LF | Toshiba Semiconductor and Storage | 2.274 | 264-HN1B04FU-GR,LFCT-ND | 0,22000 € | Parametric Equivalent |
| UMZ1NT1G | onsemi | 6.058 | UMZ1NT1GOSCT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14700 € | 1,47 € |
| 100 | 0,09180 € | 9,18 € |
| 500 | 0,06752 € | 33,76 € |
| 1.000 | 0,05964 € | 59,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04959 € | 148,77 € |
| 6.000 | 0,04452 € | 267,12 € |
| 9.000 | 0,04193 € | 377,37 € |
| 15.000 | 0,03901 € | 585,15 € |
| 21.000 | 0,03729 € | 783,09 € |
| 30.000 | 0,03561 € | 1.068,30 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

