
CSLZ5V6,L3F | |
|---|---|
DigiKey Part Number | 264-CSLZ5V6L3FTR-ND - Tape & Reel (TR) 264-CSLZ5V6L3FCT-ND - Cut Tape (CT) 264-CSLZ5V6L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSLZ5V6,L3F |
Description | TVS DIODE 3.5VWM 9VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power - Peak Pulse 72W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 35pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.5V (Max) | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 5.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,06710 € | 6,71 € |
| 500 | 0,04886 € | 24,43 € |
| 1.000 | 0,04295 € | 42,95 € |
| 2.000 | 0,03797 € | 75,94 € |
| 5.000 | 0,03255 € | 162,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02919 € | 291,90 € |
| 20.000 | 0,02636 € | 527,20 € |
| 30.000 | 0,02492 € | 747,60 € |
| 50.000 | 0,02330 € | 1.165,00 € |
| 70.000 | 0,02234 € | 1.563,80 € |
| 100.000 | 0,02141 € | 2.141,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |





