2SC5085-O(TE85L,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 9.000
Unit Price: 0,27212 €
Datasheet

Similar


Infineon Technologies
In Stock: 11.543
Unit Price: 0,84000 €
Datasheet

Similar


Infineon Technologies
In Stock: 52.478
Unit Price: 0,27000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 598,40600 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,70775 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.758
Unit Price: 0,27000 €
Datasheet
RF Transistor NPN 12V 80mA 7GHz 100mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5085-O(TE85L,F)

DigiKey Part Number
2SC5085-O(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5085-O(TE85L,F)
Description
RF TRANS NPN 12V 7GHZ SC-70
Customer Reference
Detailed Description
RF Transistor NPN 12V 80mA 7GHz 100mW Surface Mount SC-70
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
7GHz
Noise Figure (dB Typ @ f)
1dB @ 500MHz
Gain
-
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 20mA, 10V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes