
XC9145B33CE-EVB-01 | |
|---|---|
DigiKey Part Number | 893-XC9145B33CE-EVB-01-ND |
Manufacturer | |
Manufacturer Product Number | XC9145B33CE-EVB-01 |
Description | EVAL BOARD FOR XC9145B33 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | XC9145B33 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 800mA |
Manufacturer Torex Semiconductor Ltd | Voltage - Input 0.65V ~ 5.5V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 1.2MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part XC9145B33 |
Voltage - Output 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,89000 € | 24,89 € |
| Unit Price without VAT: | 24,89000 € |
|---|---|
| Unit Price with VAT: | 29,12130 € |



