MAX17227A - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17227AEVK#WLP

DigiKey Part Number
505-MAX17227AEVK#WLP-ND
Manufacturer
Manufacturer Product Number
MAX17227AEVK#WLP
Description
EVAL BOARD FOR MAX17227A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
MAX17227A - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1A
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Input
0.4V ~ 5.5V
Packaging
Box
Regulator Topology
Boost
Part Status
Active
Contents
Board(s)
Main Purpose
DC/DC, Step Up
Utilized IC / Part
MAX17227A
Outputs and Type
1 Non-Isolated Output
Base Product Number
Voltage - Output
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
189,76000 €89,76 €
Manufacturers Standard Package
Unit Price without VAT:89,76000 €
Unit Price with VAT:105,01920 €