Parametric Equivalent



XC6229D31B1R-G | |
|---|---|
DigiKey Part Number | XC6229D31B1R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6229D31B1R-G |
Description | IC REG LIN 3.15V 300MA LGA-4B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA | |
Supplier Device Package | LGA-4B01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15628 € | 781,40 € |
| 10.000 | 0,14551 € | 1.455,10 € |
| 25.000 | 0,13796 € | 3.449,00 € |
| 50.000 | 0,13473 € | 6.736,50 € |
| Unit Price without VAT: | 0,15628 € |
|---|---|
| Unit Price with VAT: | 0,18285 € |


