


XC6229H31B1R-G | |
|---|---|
DigiKey Part Number | 893-XC6229H31B1R-GTR-ND - Tape & Reel (TR) 893-XC6229H31B1R-GCT-ND - Cut Tape (CT) 893-XC6229H31B1R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6229H31B1R-G |
Description | IC REG LIN 3.15V 300MA LGA-4B01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA LGA-4B01 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA | |
Supplier Device Package | LGA-4B01 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25000 € | 2,50 € |
| 25 | 0,22320 € | 5,58 € |
| 100 | 0,19320 € | 19,32 € |
| 250 | 0,17892 € | 44,73 € |
| 500 | 0,17032 € | 85,16 € |
| 1.000 | 0,16321 € | 163,21 € |
| 2.500 | 0,15571 € | 389,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17036 € | 851,80 € |
| 10.000 | 0,15879 € | 1.587,90 € |
| 15.000 | 0,15295 € | 2.294,25 € |
| 25.000 | 0,14644 € | 3.661,00 € |
| 35.000 | 0,14262 € | 4.991,70 € |
| 50.000 | 0,13892 € | 6.946,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

