Voltage Level Translator Bidirectional 1 Circuit 4 Channel 60Mbps 20-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0206AYFPR

DigiKey Part Number
296-36872-2-ND - Tape & Reel (TR)
296-36872-1-ND - Cut Tape (CT)
296-36872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0206AYFPR
Description
IC XLTR VL BIDIR 20-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 60Mbps 20-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TXS0206AYFPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.1 V ~ 3.6 V
Voltage - VCCB
1.1 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Open Drain
Data Rate
60Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
SIM Card Interface
Mounting Type
Surface Mount
Package / Case
20-XFBGA, DSBGA
Supplier Device Package
20-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,52000 €1,52 €
101,12000 €11,20 €
251,01840 €25,46 €
1000,90700 €90,70 €
2500,85388 €213,47 €
5000,84400 €422,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,76296 €2.288,88 €
6.0000,74703 €4.482,18 €
9.0000,73905 €6.651,45 €
Manufacturers Standard Package
Unit Price without VAT:1,52000 €
Unit Price with VAT:1,77840 €

Other Suppliers on DigiKey

577.655In Stock
Ships from Rochester Electronics, LLC