
TS3A227EYFFR | |
|---|---|
DigiKey Part Number | 296-41015-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS3A227EYFFR |
Description | IC DETECTION SWITCH 16DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Detection Switch 1 Channel 16-DSBGA (1.56x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A227EYFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Detection Switch | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | I2C | |
Voltage - Supply | 2.5V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (1.56x1.56) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,89649 € | 2.689,47 € |
| 6.000 | 0,87833 € | 5.269,98 € |
| 9.000 | 0,86924 € | 7.823,16 € |
| Unit Price without VAT: | 0,89649 € |
|---|---|
| Unit Price with VAT: | 1,04889 € |


