
TS3A227E-EVM | |
|---|---|
DigiKey Part Number | 296-42245-ND |
Manufacturer | |
Manufacturer Product Number | TS3A227E-EVM |
Description | EVAL BOARD FOR TS3A227E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TS3A227E - Analog Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Switch | |
Embedded | No | |
Utilized IC / Part | TS3A227E | |
Primary Attributes | Audio Headset Switch | |
Secondary Attributes | I2C Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,35000 € | 50,35 € |
| Unit Price without VAT: | 50,35000 € |
|---|---|
| Unit Price with VAT: | 58,90950 € |



