MFR Recommended



TPS71733DRVRG4 | |
|---|---|
DigiKey Part Number | TPS71733DRVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS71733DRVRG4 |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71733DRVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46293 € | 1.388,79 € |
| 6.000 | 0,45235 € | 2.714,10 € |
| 9.000 | 0,44705 € | 4.023,45 € |
| 15.000 | 0,44118 € | 6.617,70 € |
| Unit Price without VAT: | 0,46293 € |
|---|---|
| Unit Price with VAT: | 0,54163 € |



