


TPS71733DRVR | |
|---|---|
DigiKey Part Number | 296-47300-2-ND - Tape & Reel (TR) 296-47300-1-ND - Cut Tape (CT) 296-47300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71733DRVR |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71733DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,78300 € | 7,83 € |
| 25 | 0,70880 € | 17,72 € |
| 100 | 0,62710 € | 62,71 € |
| 250 | 0,58816 € | 147,04 € |
| 500 | 0,56472 € | 282,36 € |
| 1.000 | 0,54541 € | 545,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52156 € | 1.564,68 € |
| 6.000 | 0,50989 € | 3.059,34 € |
| 9.000 | 0,50405 € | 4.536,45 € |
| 15.000 | 0,49757 € | 7.463,55 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |


