TPS563300DRLR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,95000 €
Datasheet
TPS563212DRLR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS563300DRLR

DigiKey Part Number
296-TPS563300DRLRTR-ND - Tape & Reel (TR)
296-TPS563300DRLRCT-ND - Cut Tape (CT)
296-TPS563300DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS563300DRLR
Description
IC REG BUCK ADJ 3A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS563300DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,68800 €6,88 €
250,62120 €15,53 €
1000,54820 €54,82 €
2500,51348 €128,37 €
5000,49254 €246,27 €
1.0000,47529 €475,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,44942 €1.797,68 €
8.0000,43981 €3.518,48 €
12.0000,43499 €5.219,88 €
20.0000,42966 €8.593,20 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,11150 €